OPA2241UA

595-OPA2241UA
OPA2241UA

Mfr.:

Description:
Operational Amplifiers - Op Amps Single-Supply MicroPower Oper Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Quantities greater than 497 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹635.49 ₹635.49
₹487.33 ₹4,873.30
₹450.06 ₹11,251.50
₹409.06 ₹30,679.50
₹389.49 ₹1,16,847.00
₹377.38 ₹1,98,124.50
₹372.72 ₹3,91,356.00
₹368.06 ₹11,04,180.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹553.49
Min:
1

Similar Product

Texas Instruments OPA2241UA/2K5
Texas Instruments
Operational Amplifiers - Op Amps Single-Supply MicroP ower Oper Amp A 595 A 595-OPA2241UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
35 kHz
10 mV/us
250 uV
20 nA
36 V
2.7 V
27 uA
4 mA
106 dB
45 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2241
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 40 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.35 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110.46 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.