OPA2277PA

Texas Instruments
595-OPA2277PA
OPA2277PA

Mfr.:

Description:
Precision Amplifiers High Precision Oper Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,304

Stock:
6,304 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹579.58 ₹579.58
₹443.54 ₹4,435.40
₹399.74 ₹19,987.00
₹372.72 ₹37,272.00
₹355.02 ₹88,755.00
₹343.83 ₹1,71,915.00
₹340.11 ₹3,40,110.00
₹335.45 ₹8,38,625.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹514.35
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
800 mV/us
35 uV
4 nA
36 V
4 V
35 mA
35 mA
140 dB
8 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
OPA2277
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130.46 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 140 dB
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx277 Precision Operational Amplifiers

Texas Instruments OPAx277 Precision Operational Amplifiers are precision operational amplifiers that replace the industry standard OP-177. It offers improved noise, wider output voltage swing, and is twice as fast with half the quiescent current. Features include ultra-low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The OPAx277 operates from ±2 to ±18V supplies with excellent performance. The OPAx277 precision operational amplifier is specified for real-world applications with a single limit over the ±5 to ±15V supply range. The OPAx227 is easy to use and free from phase inversion and overload problems in some operational amplifiers. These devices are stable in unity gain and provide excellent dynamic behavior over various load conditions. The OPA4277-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.