OPA2314AIDGK

Texas Instruments
595-OPA2314AIDGK
OPA2314AIDGK

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41,394

Stock:
41,394 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹191.02
₹141.63 ₹1,416.30
₹117.41 ₹2,935.25
₹110.88 ₹8,870.40
₹106.23 ₹25,495.20
₹103.43 ₹57,920.80
₹99.70 ₹1,03,688.00
₹97.84 ₹2,50,470.40
₹94.11 ₹4,74,314.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹163.07
Min:
1

Similar Product

Texas Instruments OPA2314AIDGKR
Texas Instruments
Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
1.5 V/us
2.5 mV
10 pA
5.5 V
1.8 V
150 uA
20 mA
96 dB
14 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2314
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx314/OPAx314-Q1 3MHz Op Amps

Texas Instruments OPAx314/OPAx314-Q1 3MHz Operational Amplifiers (op amps) are a new generation of low-power, general-purpose CMOS amplifiers. Rail-to-rail input and output swings, low quiescent current (150µA typ at 5.0VS) combined with a wide bandwidth of 3MHz, and very low noise (14nV/√Hz at 1kHz) make these TI devices ideal for use in a variety of battery-powered applications that require a good balance between cost and performance. The low input bias current supports applications with mega-ohm source impedances. The OPAx314-Q1 devices are AEC-Q100 qualified for automotive applications.