OPA2314AIDR

Texas Instruments
595-OPA2314AIDR
OPA2314AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 3MHz Low-Pwr Lo w-Noise RRIO 1.8V A A 595-OPA2314AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,912

Stock:
2,912 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹163.07 ₹163.07
₹119.27 ₹1,192.70
₹109.02 ₹2,725.50
₹96.91 ₹9,691.00
₹90.85 ₹22,712.50
₹87.40 ₹43,700.00
₹87.03 ₹87,030.00
Full Reel (Order in multiples of 2500)
₹75.94 ₹1,89,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹191.02
Min:
1

Similar Product

Texas Instruments OPA2314AID
Texas Instruments
Operational Amplifiers - Op Amps Dual 3MHz Low-Pwr Lo w-Noise RRIO 1.8V A A 595-OPA2314AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
1.5 V/us
2.5 mV
10 pA
5.5 V
1.8 V
150 uA
20 mA
96 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2314
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx314/OPAx314-Q1 3MHz Op Amps

Texas Instruments OPAx314/OPAx314-Q1 3MHz Operational Amplifiers (op amps) are a new generation of low-power, general-purpose CMOS amplifiers. Rail-to-rail input and output swings, low quiescent current (150µA typ at 5.0VS) combined with a wide bandwidth of 3MHz, and very low noise (14nV/√Hz at 1kHz) make these TI devices ideal for use in a variety of battery-powered applications that require a good balance between cost and performance. The low input bias current supports applications with mega-ohm source impedances. The OPAx314-Q1 devices are AEC-Q100 qualified for automotive applications.