OPA2317ID

Texas Instruments
595-OPA2317ID
OPA2317ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Offset RRIO Op Amp A 595-OPA231 A 595-OPA2317IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.04 ₹177.04
₹129.52 ₹1,295.20
₹118.34 ₹2,958.50
₹104.36 ₹7,827.00
₹97.84 ₹29,352.00
₹94.11 ₹49,407.75
₹93.18 ₹97,839.00
₹88.24 ₹2,25,012.00
₹86.28 ₹4,33,557.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
300 kHz
150 mV/us
90 uV
275 uA
5.5 V
1.8 V
21 uA
5 mA
108 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2317
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx317/OPAx317-Q1 Zero-Drift Op Amps

Texas Instruments OPAx317 Precision Operational Amplifiers (Op Amps) are members of the Zero-Drift family of amplifiers. These amplifiers use a proprietary auto calibration technique to simultaneously provide low offset voltage (90µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current. These TI op amps feature rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier ideal for many applications, and much easier to design into a system. These TI devices are optimized for low-voltage operation as low as +1.8V (±0.9V) and up to +5.5V (±2.75V). The OPA317-Q1 devices are AEC-Q100 qualified for automotive applications.