OPA2330AIDRBT

Texas Instruments
595-OPA2330AIDRBT
OPA2330AIDRBT

Mfr.:

Description:
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 720

Stock:
720 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.06 ₹327.06
₹246.00 ₹2,460.00
₹226.43 ₹5,660.75
₹206.86 ₹20,686.00
Full Reel (Order in multiples of 250)
₹184.50 ₹46,125.00
₹180.77 ₹90,385.00
₹175.18 ₹4,37,950.00
₹171.45 ₹8,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹277.68
Min:
1

Similar Product

Texas Instruments OPA2330AIDRBR
Texas Instruments
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
5.5 V
1.8 V
115 dB
SON-8
SMD/SMT
- 40 C
+ 125 C
OPA2330
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.