OPA2336U/2K5

Texas Instruments
595-OPA2336U/2K5
OPA2336U/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹387.21 ₹387.21
₹378.23 ₹3,782.30
₹346.78 ₹3,46,780.00
Full Reel (Order in multiples of 2500)
₹211.12 ₹5,27,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹431.23
Min:
1

Similar Product

Texas Instruments OPA2336U
Texas Instruments
Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336U/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
125 uV
10 pA
5.5 V
2.3 V
5 mA
90 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
OPA2336
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.03 pA/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99