OPA2336UA

Texas Instruments
595-OPA2336UA
OPA2336UA

Mfr.:

Description:
Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹308.15 ₹308.15
₹230.89 ₹2,308.90
₹212.02 ₹5,300.50
₹191.36 ₹14,352.00
₹180.58 ₹54,174.00
₹175.19 ₹91,974.75
₹169.80 ₹1,78,290.00
₹164.41 ₹4,19,245.50
₹161.71 ₹8,12,592.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹261.43
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹433.03
Min:
1

Similar Product

Texas Instruments OPA2336UA/2K5
Texas Instruments
Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
100 kHz
30 mV/us
500 uV
10 pA
5.5 V
2.3 V
20 uA
5 mA
90 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2336
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.03 pA/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99