OPA2344UA

Texas Instruments
595-OPA2344UA
OPA2344UA

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Pwr Single-Sply A 595-OPA2344UA/2K5 A A 595-TLV9002IDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,740

Stock:
6,740 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹324.27 ₹324.27
₹244.13 ₹2,441.30
₹205.93 ₹5,148.25
₹195.68 ₹14,676.00
₹188.22 ₹56,466.00
₹183.56 ₹96,369.00
₹177.97 ₹1,86,868.50
₹173.31 ₹5,19,930.00
₹169.59 ₹10,17,540.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹247.86
Min:
1

Similar Product

Texas Instruments TLV9002IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
800 mV/us
1 mV
10 pA
5.5 V
2.5 V
150 uA
15 mA
92 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2344
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0005 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.