OPA2347YZDT

Texas Instruments
595-OPA2347YZDT
OPA2347YZDT

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroPwr R-R Op Amp A 595-OPA2347YZDR A A 595-TLV9042IDSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹236.68 ₹236.68
₹176.11 ₹1,761.10
₹161.20 ₹4,030.00
₹144.43 ₹14,443.00
Full Reel (Order in multiples of 250)
₹136.04 ₹34,010.00
₹128.59 ₹64,295.00
₹123.93 ₹1,23,930.00
₹123.00 ₹3,07,500.00
₹121.13 ₹6,05,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹185.43
Min:
1

Similar Product

Texas Instruments TLV9042IDSGR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 350-kHz U ltra-low 1.2-V l

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
350 kHz
170 mV/us
6 mV
10 pA
5.5 V
2.3 V
20 uA
17 mA
80 dB
60 nV/sqrt Hz
DSBGA-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA2347
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0007 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: 2.3 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 128 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.