OPA2350UA

Texas Instruments
595-OPA2350UA
OPA2350UA

Mfr.:

Description:
High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,563

Stock:
2,563 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹571.19 ₹571.19
₹437.95 ₹4,379.50
₹381.11 ₹9,527.75
₹363.40 ₹27,255.00
₹348.49 ₹1,04,547.00
₹339.18 ₹1,78,069.50
₹332.65 ₹3,49,282.50
₹327.06 ₹9,81,180.00
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹479.88
Min:
1

Similar Product

Texas Instruments OPA2350UA/2K5
Texas Instruments
High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2350
2 Channel
38 MHz
22 V/us
122 dB
90 dB
40 mA
10 pA
150 uV
5.5 V
2.7 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87.96 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.