OPA2354AIDDAR

Texas Instruments
595-OPA2354AIDDAR
OPA2354AIDDAR

Mfr.:

Description:
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual A 595- A 595-OPA2354AIDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,277

Stock:
4,277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹342.90 ₹342.90
₹259.04 ₹2,590.40
₹237.61 ₹5,940.25
₹214.31 ₹21,431.00
₹203.13 ₹50,782.50
₹201.27 ₹1,00,635.00
₹191.02 ₹1,91,020.00
Full Reel (Order in multiples of 2500)
₹183.56 ₹4,58,900.00
₹180.77 ₹9,03,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹403.47
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹409.99
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹342.90
Min:
1

Similar Product

Texas Instruments OPA2354AIDDA
Texas Instruments
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual A 595- A 595-OPA2354AIDDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2354
2 Channel
100 MHz
150 V/us
110 dB
80 dB
100 mA
50 pA
2 mV
5.5 V
2.5 V
4.9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.5 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73.98 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.