OPA2376AID

Texas Instruments
595-OPA2376AID
OPA2376AID

Mfr.:

Description:
Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864
Can Dispatch Immediately
On Order:
975
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹302.84 ₹302.84
₹227.36 ₹2,273.60
₹191.02 ₹4,775.50
₹181.70 ₹13,627.50
₹175.18 ₹52,554.00
₹170.52 ₹89,523.00
₹162.13 ₹1,70,236.50
₹157.47 ₹4,72,410.00
₹155.61 ₹9,33,660.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹262.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹258.11
Min:
1

Similar Product

Texas Instruments OPA2376AIDR
Texas Instruments
Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.5 MHz
2 V/us
5 uV
200 fA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2376
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 134 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.