OPA2376AIDGKT

Texas Instruments
595-OPA2376AIDGKT
OPA2376AIDGKT

Mfr.:

Description:
Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A A 595-OPA2376AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
1,000
Expected 03-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹309.36 ₹309.36
₹232.02 ₹2,320.20
₹212.45 ₹5,311.25
₹191.02 ₹19,102.00
Full Reel (Order in multiples of 250)
₹177.04 ₹44,260.00
₹167.72 ₹83,860.00
₹162.13 ₹1,62,130.00
₹160.27 ₹4,00,675.00
₹158.41 ₹7,92,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹297.24
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.5 MHz
2 V/us
5 uV
200 fA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2376
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 134 dB
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.