OPA2387DSGR

Texas Instruments
595-OPA2387DSGR
OPA2387DSGR

Mfr.:

Description:
Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
6,000
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹314.95 ₹314.95
₹236.68 ₹2,366.80
₹217.11 ₹5,427.75
₹195.68 ₹19,568.00
₹185.43 ₹46,357.50
₹182.63 ₹91,315.00
₹177.97 ₹1,77,970.00
Full Reel (Order in multiples of 3000)
₹166.79 ₹5,00,370.00
₹164.93 ₹9,89,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.7 MHz
2.8 V/us
400 nV
30 pA
5.5 V
1.7 V
570 uA
140 dB
8.5 nV/sqrt Hz
WSON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2387
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 60 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.05 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Zero Drift
THD plus Noise: 0.002 %
Voltage Gain dB: 145 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx387 Precision Zero-Drift Op Amps

Texas Instruments OPAx387 Precision Zero-Drift Operational Amplifiers (Op Amps) comes with zero-drift technology, provides an offset voltage and offset drift that gives unparalleled long-term stability. With a mere 570µA of quiescent current, the OPAx387 can achieve 5.7MHz of bandwidth, a broadband noise of 8.5 V/√Hz, and a 1/f noise, at 177nVPP. These specifications are crucial to achieving extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The Texas Instruments OPAx387 features a flat bias current over-temperature, and therefore, little to no calibration is needed in high input impedance applications over temperature. All versions are specified over the industrial temperature range of –40°C to +125°C.