OPA2684ID

Texas Instruments
595-OPA2684ID
OPA2684ID

Mfr.:

Description:
High Speed Operational Amplifiers Dual Low Power Curre nt Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹970.94 ₹970.94
₹757.55 ₹7,575.50
₹693.26 ₹17,331.50
₹633.62 ₹47,521.50
₹600.08 ₹1,80,024.00
₹587.03 ₹3,08,190.75
₹573.06 ₹6,01,713.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2684
2 Channel
170 MHz
780 V/us
60 dB
120 mA
19.5 uA
1.5 mV
12 V
5 V
3.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.7 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.