OPA2810IDT

Texas Instruments
595-OPA2810IDT
OPA2810IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual channel high p erformance 27 V 10 A A 595-OPA2810IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹613.12 ₹613.12
₹470.56 ₹4,705.60
₹435.15 ₹10,878.75
₹396.02 ₹39,602.00
Full Reel (Order in multiples of 250)
₹376.45 ₹94,112.50
₹362.47 ₹1,81,235.00
₹355.02 ₹3,55,020.00
₹351.29 ₹8,78,225.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹520.88
Min:
1

Similar Product

Texas Instruments OPA2810IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual channel high p erformance 27 V 10 A A 595-OPA2810IDT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
70 MHz
192 V/us
1.5 mV
20 pA
27 V
4.75 V
3.6 mA
75 mA
100 dB
16.43 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2810
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 105 MHz
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA2810 Rail-to-Rail I/O FET Op Amps

Texas Instruments OPA2810 High-Performance Rail-to-Rail Input/Output Operational Amplifiers offer a dual-channel, voltage-feedback amp including a low input bias current. The device is unity-gain stable with a small-signal unity-gain bandwidth of 105MHz. The OPA2810 ideal DC precision and dynamic AC performance at a low quiescent current (IQ) of 3.6mA per channel (typical). Using TI's proprietary, high-speed SiGe BiCMOS process, the device achieves significant performance gains than previous versions. The OPA2810 is an excellent choice for use in a wide range of high-fidelity data acquisition and signal processing applications. Features include a gain-bandwidth product (GBWP) of 70MHz, a slew rate of 192V/µs, and a voltage low-noise of 6nV/√Hz. A wide supply range of 4.75V to 27V is available on the device with rail-to-rail inputs and outputs. The OPA2810 delivers 75mA of linear output current, making it capable of driving optoelectronics components and analog-to-digital converter (ADC) inputs or buffering DAC outputs into heavy loads.