OPA2830ID

595-OPA2830ID
OPA2830ID

Mfr.:

Description:
High Speed Operational Amplifiers Dual Lo-Pwe Single Supply Wideband

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹430.49 ₹430.49
₹325.20 ₹3,252.00
₹298.18 ₹7,454.50
₹268.36 ₹20,127.00
₹254.38 ₹76,314.00
₹252.52 ₹1,32,573.00
₹237.61 ₹2,49,490.50
₹232.02 ₹5,91,651.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹366.20
Min:
1

Similar Product

Texas Instruments OPA2830IDR
Texas Instruments
High Speed Operational Amplifiers Dual Lo-Pwe Single S upply Wideband A 59 A 595-OPA2830ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2830
2 Channel
100 MHz
500 V/us
74 dB
80 dB
82 mA
13 uA
1.5 mV
11 V
3 V
7.8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 9.2 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99