OPA2835IDGSR

Texas Instruments
595-OPA2835IDGSR
OPA2835IDGSR

Mfr.:

Description:
High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,173

Stock:
2,173 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹360.26 ₹360.26
₹272.22 ₹2,722.20
₹250.65 ₹6,266.25
₹226.40 ₹22,640.00
₹214.72 ₹53,680.00
₹207.53 ₹1,03,765.00
₹202.14 ₹2,02,140.00
Full Reel (Order in multiples of 2500)
₹195.85 ₹4,89,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹424.94
Min:
1

Similar Product

Texas Instruments OPA2835IDGS
Texas Instruments
High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2835
2 Channel
30 MHz
160 V/us
120 dB
113 dB
40 mA
400 nA
100 uV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPA2835 Dual VFB Op Amps

Texas Instruments OPA2835 dual VFB operational amplifiers (op amps) are low-power, rail-to-rail output, negative rail input, voltage-feedback devices designed to operate over a power supply range of 2.5V to 5.5V single supply and ±1.25V to ±2.75V dual supply. These TI op amps consume only 250µA per channel with a unity gain bandwidth of 56MHz, giving them an industry-leading power-to-performance ratio for rail-to-rail amplifiers. Texas Instruments OPA2835 VFB op amps are ideal for low power signal conditioning, audio ADC input buffer, and low power SAR and delta-sigma ADC driver applications.