OPA2863ADR

Texas Instruments
595-OPA2863ADR
OPA2863ADR

Mfr.:

Description:
High Speed Operational Amplifiers Dual high-precision low-power 105MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,704

Stock:
1,704 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹361.54 ₹361.54
₹273.02 ₹2,730.20
₹251.59 ₹6,289.75
₹226.43 ₹22,643.00
Full Reel (Order in multiples of 3000)
₹226.43 ₹6,79,290.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2863A
2 Channel
50 MHz
100 V/us
95 dB
80 uA
1.6 uA
95 uV
12.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.3 nV/sqrt Hz
In - Input Noise Current Density: 500 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: 200 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx863A Voltage-Feedback Amplifiers

Texas Instruments OPAx863A Voltage-Feedback Amplifiers are low-power, unity-gain stable, rail-to-rail input and output, voltage-feedback operational amplifiers. These are trimmed in the package to offer high precision performance with a maximum input offset voltage of 95µV and offset drift of 1.2µV/°C for high accuracy measurements over temperature.