OPA2891DGNR

Texas Instruments
595-OPA2891DGNR
OPA2891DGNR

Mfr.:

Description:
High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,293

Stock:
2,293 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹643.87 ₹643.87
₹494.79 ₹4,947.90
₹457.51 ₹11,437.75
Full Reel (Order in multiples of 3000)
₹457.51 ₹13,72,530.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2891
2 Channel
105 V/us
80 dB
200 mA
9 uA
200 uV
36 V
9 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
HVSSOP-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 9 MHz
3 dB Bandwidth: 140 MHz
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 0.95 nV/sqrt Hz
In - Input Noise Current Density: 2.33 pA
Ios - Input Offset Current: 400 nA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: - 137 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx891 High-Speed Operational Amplifiers

Texas Instruments OPAx891 High-Speed Operational Amplifiers are ultra-low voltage noise, high-speed voltage feedback amplifiers. These op amps are an excellent choice for applications requiring low-voltage noise, including communications and imaging. The single-amplifier OPA891 and the dual-amplifier OPA2891 offer excellent AC performance with 140MHz bandwidth (G = 2), 105V/µs slew rate and 70ns settling time (0.1%). The OPAx891 are unity-gain stable with 180MHz bandwidth. The Texas Instruments OPAx891 amplifiers draw only 7.5mA supply current per channel and have a high drive capability of 200mA. With –100dBc of total harmonic distortion (THD) at f = 1MHz and very low noise of 0.95nV/√Hz, the OPAx891 are designed for applications requiring low noise and distortion, such as buffering analog-to-digital converters.