OPA2990IDDFR

Texas Instruments
595-OPA2990IDDFR
OPA2990IDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 40-V 1.1-MHz lo w-power operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,484

Stock:
3,484 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹149.09 ₹149.09
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.15 ₹8,815.00
₹82.84 ₹20,710.00
₹79.67 ₹39,835.00
₹79.02 ₹79,020.00
Full Reel (Order in multiples of 3000)
₹75.29 ₹2,25,870.00
₹71.10 ₹4,26,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 MHz
4.5 V/us
300 uV
10 pA
40 V
2.7 V
120 uA
80 mA
115 dB
30 nV/sqrt Hz
SOT-23-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2990
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00162 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx990 Low-Offset Low-Power Op Amps

Texas Instruments OPAx990 Low-Offset Low-Power Operational Amplifiers (Op Amps) are a family of high voltage (40V) general-purpose operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±300µV, typ), and low offset drift (±0.6µV/°C, typ). OPAx990 has unique features such as differential and common-mode input voltage range to the supply rail, high short-circuit current (±80mA), high slew rate (4.5V/µs), and shutdown. These features make the OPAx990 an extremely flexible, robust, and high-performance op amp for high-voltage industrial applications. The Texas Instruments OPAx990 family of op amps is available in micro-size packages (such as X2QFN, WSON, and SOT-553), as well as standard packages (such as SOT-23, SOIC, and TSSOP) and are specified from -40°C to 125°C.