OPA2992SIRUGR

Texas Instruments
595-OPA2992SIRUGR
OPA2992SIRUGR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 40V 10.6MHz rai l-to-rail input a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,468

Stock:
2,468 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.99 ₹286.99
₹214.31 ₹2,143.10
₹196.61 ₹4,915.25
₹177.04 ₹17,704.00
₹167.72 ₹41,930.00
₹164.00 ₹82,000.00
₹160.27 ₹1,60,270.00
Full Reel (Order in multiples of 3000)
₹150.02 ₹4,50,060.00
₹149.09 ₹8,94,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10.6 MHz
32 V/us
210 uV
40 V
2.7 V
75 dB
7 nV/sqrt Hz
X2QFN-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2992
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 60 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0032 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx992/OPAx992-Q1 Low Noise Op Amp

Texas Instruments OPAx992/OPAx992-Q1 Low-Offset-Voltage Low Noise Operational Amplifier (Op Amp) is a family of high voltage (40V) general-purpose operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±210µV, typ.), low offset drift (±0.25µV/°C, typ.) and low noise (7nV/√Hz at 1kHz, 4.4nV/√Hz at 10kHz).