OPA2994IDR

Texas Instruments
595-OPA2994IDR
OPA2994IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,888

Stock:
3,888 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.88 ₹274.88
₹205.93 ₹2,059.30
₹188.22 ₹4,705.50
₹169.59 ₹16,959.00
₹160.27 ₹40,067.50
₹157.47 ₹78,735.00
₹152.82 ₹1,52,820.00
₹143.50 ₹4,30,500.00
₹140.70 ₹8,44,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
24 MHz
35 V/us
2.3 mV
1.5 uA
32 V
2.7 V
1.35 mA
125 mA
109 dB
11 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2994
Amplifier Type: General Purpose
Brand: Texas Instruments
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 7 nA
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: General Purpose Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00022 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx994/OPAx994-Q1 High Voltage RRIO Op Amps

Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Operational Amplifiers offer excellent AC performance, including a wide unity gain bandwidth of 24MHz and a high slew rate of 35V/µs, while only requiring a quiescent current of 1.35mA per channel. The OPAx994/OPAx994-Q1 family was designed to maintain stability across various capacitive loads. For example, OPAx994/OPAx994-Q1 can achieve a phase margin of 50 degrees when driving large capacitive loads of 10µF with a load resistance of 1MΩ. The OPAx994/OPAx994-Q1 is designed with compensation architectures that mitigate sustained ringing for large capacitive loads. This design allows for reliable performance and ease of design for systems with large, varying, or unknown capacitive loads.