OPA301AIDR

Texas Instruments
595-OPA301AIDR
OPA301AIDR

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹211.52 ₹211.52
₹205.00 ₹2,050.00
₹197.54 ₹4,938.50
₹194.75 ₹19,475.00
₹137.91 ₹1,37,910.00
Full Reel (Order in multiples of 2500)
₹117.41 ₹2,93,525.00
₹115.54 ₹5,77,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹263.70
Min:
1

Similar Product

Texas Instruments OPA301AID
Texas Instruments
High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA301
1 Channel
150 MHz
80 V/us
106 dB
80 dB
70 mA
5 pA
1 mV
5.5 V
2.7 V
9.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.