OPA356AIDBVT

Texas Instruments
595-OPA356AIDBVT
OPA356AIDBVT

Mfr.:

Description:
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp A 595 A 595-OPA356AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 777

Stock:
777 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹198.47 ₹198.47
₹147.22 ₹1,472.20
₹134.18 ₹3,354.50
₹120.20 ₹12,020.00
Full Reel (Order in multiples of 250)
₹111.82 ₹27,955.00
₹106.23 ₹53,115.00
₹102.50 ₹1,02,500.00
₹101.57 ₹2,53,925.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹188.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹200.34
Min:
1

Similar Product

Texas Instruments OPA356AIDBVR
Texas Instruments
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp A 595 A 595-OPA356AIDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA356
1 Channel
200 MHz
360 V/us
92 dB
80 dB
60 mA
50 pA
2 mV
5.5 V
2.5 V
8.3 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 450 MHz
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.