OPA358AIDCKR

Texas Instruments
595-OPA358AIDCKR
OPA358AIDCKR

Mfr.:

Description:
High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,536

Stock:
2,536 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹141.63 ₹141.63
₹104.36 ₹1,043.60
₹94.11 ₹2,352.75
₹83.49 ₹8,349.00
₹78.46 ₹19,615.00
₹75.38 ₹37,690.00
₹74.64 ₹74,640.00
Full Reel (Order in multiples of 3000)
₹69.70 ₹2,09,100.00
₹68.21 ₹4,09,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹166.79
Min:
1

Similar Product

Texas Instruments OPA358AIDCKT
Texas Instruments
High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA358
1 Channel
80 MHz
55 V/us
92 dB
80 dB
50 mA
50 pA
2 mV
3.3 V
2.7 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.4 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.