OPA365AIDR

Texas Instruments
595-OPA365AIDR
OPA365AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.2V 50MHz L-N S-S R ail-to-Rail Op Amp A 595-OPA365AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:
945
Can Dispatch Immediately
On Order:
2,500
Expected 06-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹214.31 ₹214.31
₹159.34 ₹1,593.40
₹145.36 ₹3,634.00
₹130.45 ₹13,045.00
₹123.00 ₹30,750.00
₹119.27 ₹59,635.00
₹116.48 ₹1,16,480.00
Full Reel (Order in multiples of 2500)
₹109.95 ₹2,74,875.00
₹108.09 ₹5,40,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹252.52
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹252.52
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹216.18
Min:
1

Similar Product

Texas Instruments OPA365AID
Texas Instruments
Operational Amplifiers - Op Amps 2.2V 50MHz L-N S-S R ail-to-Rail Op Amp A 595-OPA365AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
50 MHz
25 V/us
200 uV
10 pA
5.5 V
2.2 V
4.6 mA
65 mA
120 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA365
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 4 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0004 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.