OPA3692IDBQT

Texas Instruments
595-OPA3692IDBQT
OPA3692IDBQT

Mfr.:

Description:
Video Amplifiers Trpl Wideband Fix- G ain Video Buffer A A 595-OPA3692IDBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹979.26 ₹979.26
₹767.23 ₹7,672.30
₹713.33 ₹17,833.25
₹654.93 ₹65,493.00
Full Reel (Order in multiples of 250)
₹626.18 ₹1,56,545.00
₹601.03 ₹3,00,515.00
₹580.37 ₹5,80,370.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA3692
3 Channel
280 MHz
40 uA
3.5 mV
12 V
5 V
15.3 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Gain V/V: 1 V/V, 2 V/V
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB (Typ)
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 73.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS