OPA379AIDBVT

Texas Instruments
595-OPA379AIDBVT
OPA379AIDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V 2.9uA 90kHz Rai ltoRail A 595-OPA37 A 595-OPA379AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,235

Stock:
1,235 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹280.47 ₹280.47
₹209.66 ₹2,096.60
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
Full Reel (Order in multiples of 250)
₹163.07 ₹40,767.50
₹154.68 ₹77,340.00
₹150.02 ₹1,50,020.00
₹148.16 ₹3,70,400.00
₹144.43 ₹7,22,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹244.13
Min:
1

Similar Product

Texas Instruments OPA379AIDBVR
Texas Instruments
Operational Amplifiers - Op Amps 1.8V 2.9uA 90kHz Rai l-to-Rail I/O Op A A 595-OPA379AIDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
90 kHz
30 mV/us
1.5 mV
50 pA
5.5 V
1.8 V
2.9 uA
5 mA
100 dB
80 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA379
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 113.98 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.