OPA37GU/2K5

Texas Instruments
595-OPA37GU/2K5
OPA37GU/2K5

Mfr.:

Description:
Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,900

Stock:
3,900 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹367.13 ₹367.13
₹277.68 ₹2,776.80
₹255.31 ₹6,382.75
₹230.15 ₹23,015.00
₹218.04 ₹54,510.00
₹217.11 ₹1,08,555.00
₹209.66 ₹2,09,660.00
Full Reel (Order in multiples of 2500)
₹203.13 ₹5,07,825.00
₹198.47 ₹9,92,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹432.36
Min:
1

Similar Product

Texas Instruments OPA37GU
Texas Instruments
Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
63 MHz
11.9 V/us
25 uV
15 nA
44 V
8 V
3.3 mA
25 mA
122 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA37
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.7 pA
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 124 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.