OPA380AIDG4

Texas Instruments
595-OPA380AIDG4
OPA380AIDG4

Mfr.:

Description:
Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹581.44 ₹581.44
₹445.40 ₹4,454.00
₹411.86 ₹10,296.50
₹373.65 ₹28,023.75
₹318.68 ₹95,604.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹587.97
Min:
1

Similar Product

Texas Instruments OPA380AID
Texas Instruments
Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA380
1 Channel
90 MHz
80 V/us
150 mA
50 pA
25 mV
10 fA
5.5 V
2.7 V
7.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Transimpedance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB to 110 dB
en - Input Voltage Noise Density: 67 nV/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.