OPA380AIDGKT

Texas Instruments
595-OPA380AIDGKT
OPA380AIDGKT

Mfr.:

Description:
Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,361

Stock:
1,361
Can Dispatch Immediately
On Order:
1,250
Expected 04-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹587.97 ₹587.97
₹450.99 ₹4,509.90
₹417.45 ₹10,436.25
₹379.24 ₹37,924.00
Full Reel (Order in multiples of 250)
₹366.20 ₹91,550.00
₹347.56 ₹1,73,780.00
₹340.11 ₹3,40,110.00
₹337.31 ₹8,43,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹495.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹581.44
Min:
1

Similar Product

Texas Instruments OPA380AIDGKR
Texas Instruments
Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA380
1 Channel
90 MHz
80 V/us
150 mA
50 pA
25 mV
10 fA
5.5 V
2.7 V
7.5 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Transimpedance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB to 110 dB
en - Input Voltage Noise Density: 67 nV/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.