OPA381AIDGKT

Texas Instruments
595-OPA381AIDGKT
OPA381AIDGKT

Mfr.:

Description:
High Speed Operational Amplifiers Precision Lo-Power H i-Sp Transimpedance A 595-OPA328DBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
Full Reel (Order in multiples of 250)
₹163.07 ₹40,767.50
₹154.68 ₹77,340.00
₹150.02 ₹1,50,020.00
₹148.16 ₹3,70,400.00
₹146.29 ₹7,31,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹215.25
Min:
1

Similar Product

Texas Instruments OPA328DBVR
Texas Instruments
Precision Amplifiers Precision zero-cros sover 50- V offset

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA381
1 Channel
18 MHz
12 V/us
135 dB
110 dB
10 mA
50 pA
7 uV
5.5 V
2.7 V
800 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 70 nV/sqrt Hz
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 109.12 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.