OPA391DCKR

Texas Instruments
595-OPA391DCKR
OPA391DCKR

Mfr.:

Description:
Precision Amplifiers Micropower single hi gh-precision low-b O OPA391DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,578

Stock:
17,578 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹186.87 ₹186.87
₹138.35 ₹1,383.50
₹125.78 ₹3,144.50
₹112.30 ₹11,230.00
₹106.01 ₹26,502.50
₹98.82 ₹49,410.00
₹84.63 ₹84,630.00
Full Reel (Order in multiples of 3000)
₹75.11 ₹2,25,330.00
₹74.84 ₹4,49,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
1 V/us
15 uV
0.01 pA
5.5 V
1.7 V
24 uA
60 mA
100 dB
60 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA391
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 40 uV/V
Settling Time: 8 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Tradename: e-TriM
Voltage Gain dB: 121 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx391 Wide Bandwidth RRIO Operational Amplifier

Texas Instruments OPAx391 Wide Bandwidth RRIO Operational Amplifier (Op Amp) features a unique combination of high bandwidth (1MHz) along with a very low quiescent current (24µA) in a high-precision amplifier. These features, combined with rail-to-rail input and output, make this device an exceptional choice in high-gain, low-power applications. The ultra-low input bias current of 10fA, only 45µV of offset (maximum), and 1.2µV/°C of drift over temperature help maintain high precision in ratiometric and amperometric sensor front ends that have demanding low-power requirements.