OPA4134UA

Texas Instruments
595-OPA4134UA
OPA4134UA

Mfr.:

Description:
Audio Amplifiers SoundPlus Hi-Perf Au d Oper Amp A 595-OP A 595-OPA4134UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,853

Stock:
1,853 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹626.17 ₹626.17
₹494.79 ₹4,947.90
₹450.06 ₹22,503.00
₹423.04 ₹42,304.00
₹408.13 ₹1,02,032.50
₹398.81 ₹3,98,810.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹559.08
Min:
1

Similar Product

Texas Instruments OPA4134UA/2K5
Texas Instruments
Audio Amplifiers SoundPlus Hi-Perf Au d Oper Amp A 595-OP A 595-OPA4134UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00015 %
SOIC-14
5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA4134
Tube
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
en - Input Voltage Noise Density: 8 nV/sqrt Hz
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 10 mA
Output Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single,Dual
Type: 4-Channel FET Input
Vos - Input Offset Voltage: 2 mV
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.