OPA4187IRUMT

Texas Instruments
595-OPA4187IRUMT
OPA4187IRUMT

Mfr.:

Description:
Precision Amplifiers 16 A 595-OPA4187IRUM R A 595-OPA4187IRUM A 595-OPA4187IRUMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹535.79 ₹535.79
₹409.06 ₹4,090.60
₹377.38 ₹9,434.50
₹341.97 ₹34,197.00
Full Reel (Order in multiples of 250)
₹325.20 ₹81,300.00
₹312.15 ₹1,56,075.00
₹305.63 ₹3,05,630.00
₹301.90 ₹7,54,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹464.04
Min:
1

Similar Product

Texas Instruments OPA4187IRUMR
Texas Instruments
Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IRUMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
550 kHz
200 mV/us
1 uV
100 pA
36 V
4.5 V
100 uA
30 mA
145 dB
15 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4187
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx187 Zero-Drift Operational Amplifiers

Texas Instruments OPAx187 Zero-Drift Operational Amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1µV), and near zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers offer high input impedance and rail-to-rail output swing within 5mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5V to 36V (±2.25V to ±18V). The single version of the OPAx187 device is available in microsize 8-pin VSSOP, 5-pin SOT-23 and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages.