OPA4191IRUMT

Texas Instruments
595-OPA4191IRUMT
OPA4191IRUMT

Mfr.:

Description:
Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹689.53 ₹689.53
₹532.06 ₹5,320.60
₹492.92 ₹12,323.00
₹450.06 ₹45,006.00
Full Reel (Order in multiples of 250)
₹421.17 ₹1,05,292.50
₹409.06 ₹2,04,530.00
₹398.81 ₹3,98,810.00
₹388.56 ₹9,71,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹576.78
Min:
1

Similar Product

Texas Instruments OPA4191IRUMR
Texas Instruments
Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.5 MHz
5.5 V/us
5 uV
20 pA
36 V
4.5 V
140 uA
65 mA
120 dB
15 nV/sqrt Hz
WQFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4191
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Unit Weight: 48.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.