OPA4209AIPW

Texas Instruments
595-OPA4209AIPW
OPA4209AIPW

Mfr.:

Description:
Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA4209AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹853.53 ₹853.53
₹663.44 ₹6,634.40
₹567.47 ₹14,186.75
₹546.03 ₹49,142.70
₹535.79 ₹1,44,663.30
₹532.99 ₹2,87,814.60
₹509.69 ₹5,50,465.20
₹494.79 ₹10,68,746.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹723.08
Min:
1

Similar Product

Texas Instruments OPA4209AIPWR
Texas Instruments
Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA4209AIPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
18 MHz
6.4 V/us
35 uV
1 nA
36 V
4.5 V
2.2 mA
65 mA
130 dB
2.2 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4209
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V to - 1.5 V
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA209 / OPA2209 / OPA4209 Op Amps

Texas Instruments OPA209 / OPA2209 / OPA4209 op amps are precision devices that achieve very low voltage noise density with a supply current of only 2.5mA (max). TI OPA209 / OPA2209 / OPA4209 op amps offer rail-to-rail output swing to maximize dynamic range. The TI OPA209 / OPA2209 / OPA4209 op amps provide fast settling time to 16-bit accuracy even for 10V output swings. OPA209 / OPA2209 / OPA4209 op amps are ideally suited for a variety of fast, high-precision applications.