OPA4316ID

Texas Instruments
595-OPA4316ID
OPA4316ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz 50 -mA output curren A A 595-OPA4316IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹252.52 ₹252.52
₹189.16 ₹1,891.60
₹162.13 ₹8,106.50
₹158.41 ₹15,841.00
₹149.09 ₹37,272.50
₹139.77 ₹69,885.00
₹134.18 ₹1,34,180.00
₹130.45 ₹3,26,125.00
₹127.66 ₹6,38,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.04
Min:
1

Similar Product

Texas Instruments OPA4316IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz 50 -mA output curren A A 595-OPA4316ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
6 V/us
2.5 mV
15 pA
5.5 V
1.8 V
400 uA
50 mA
90 dB
11 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4316
Tube
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: 0.0008 %
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.