OPA445AU/2K5

Texas Instruments
595-OPA445AU/2K5
OPA445AU/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Voltage FET-Input Op Amp A 595-OPA445 A 595-OPA445AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹760.35 ₹19,00,875.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,516.97
Min:
1

Similar Product

Texas Instruments OPA445AU
Texas Instruments
Operational Amplifiers - Op Amps Hi Voltage FET-Input Op Amp A 595-OPA445 A 595-OPA445AU/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
100 pA
+/- 45 V
+/- 10 V
15 mA
95 dB
SOIC-8
SMD/SMT
- 55 C
+ 125 C
OPA445
Reel
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 6 fA
Maximum Dual Supply Voltage: +/- 45 V
Minimum Dual Supply Voltage: +/- 10 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 107.96 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.