OPA4488DR

Texas Instruments
595-OPA4488DR
OPA4488DR

Mfr.:

Description:
Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹550.69 ₹550.69
₹419.31 ₹4,193.10
₹386.70 ₹9,667.50
₹350.36 ₹35,036.00
₹343.83 ₹85,957.50
Full Reel (Order in multiples of 3000)
₹291.65 ₹8,74,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
14 MHz
40 V/us
7.5 uV
350 pA
48 V
4.5 V
118 dB
7.6 nV/sqrt Hz
SOIC-14
SMD/SMT
- 40 C
+ 125 C
OPA4488
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA
Ios - Input Offset Current: 600 pA
Output Type: Rail-to-Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
Settling Time: 1 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00012 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA4488 Operational Amplifiers

Texas Instruments OPA4488 Operational Amplifiers are 48V, wide-bandwidth, low noise, zero-drift, and Mux-friendly Operational Amplifiers (op amps). These amplifiers feature 7.5µV offset voltage (maximum) and 0.025µV/°C offset voltage drift (maximum) over a wide temperature range. The OPA4488 operational amplifiers include a 4.5V to 48V supply voltage range, 1.5mA low quiescent current, and -40°C to 125°C operating temperature range. These OP amps provide a combination of high precision, fast settling, and low noise. The OPA4488 operational amplifiers are available in industry-standard and micro-size packages to fit the most space-constrained applications. Typical applications include battery test equipment, a weigh scale, an analog input module, a pressure transmitter, a programmable DC power supply, and a semiconductor test.