OPA454AIDDA

Texas Instruments
595-OPA454AIDDA
OPA454AIDDA

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Vltg Hi-Current O P AMP G=1 Stable A A 595-OPA454AIDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,793

Stock:
3,793 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹813.46 ₹813.46
₹630.83 ₹6,308.30
₹544.17 ₹13,604.25
₹523.67 ₹39,275.25
₹506.90 ₹1,52,070.00
₹495.72 ₹2,60,253.00
₹494.79 ₹5,19,529.50
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹689.53
Min:
1

Similar Product

Texas Instruments OPA454AIDDAR
Texas Instruments
Operational Amplifiers - Op Amps Hi Vltg Hi-Current O P AMP G=1 Stable A A 595-OPA454AIDDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.5 MHz
13 V/us
4 mV
100 pA
100 V
10 V
3.2 mA
25 mA
147 dB
300 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA454
Tube
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 40 fA
Maximum Dual Supply Voltage: +/- 50 V
Minimum Dual Supply Voltage: +/- 5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.