OPA4830IPW

595-OPA4830IPW
OPA4830IPW

Mfr.:

Description:
High Speed Operational Amplifiers Quad Low-Pwr Sgl- Supply WB Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹508.76
Min:
1

Similar Product

Texas Instruments OPA4830IPWR
Texas Instruments
High Speed Operational Amplifiers Quad Low-Pwr Sgl- Su pply WB Op Amp A 59 A 595-OPA4830IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OPA4830
4 Channel
110 MHz
560 V/us
74 dB
80 dB
82 mA
13 uA
2 mV
11 V
2.8 V
3.9 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 9.2 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.