OPA544T

Texas Instruments
595-OPA544T
OPA544T

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,115

Stock:
1,115 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,901.91 ₹1,901.91
₹1,524.58 ₹15,245.80
₹1,430.25 ₹35,756.25
₹1,326.04 ₹1,29,951.92
₹1,276.63 ₹3,75,329.22
₹1,246.98 ₹6,72,122.22
1,029 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.4 MHz
8 V/us
5 mV
100 pA
70 V
20 V
12 mA
4 A
106 dB
36 nV/sqrt Hz
TO-220-5
Through Hole
No Shutdown
- 40 C
+ 85 C
OPA544
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 35 V
Minimum Dual Supply Voltage: +/- 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 49
Subcategory: Amplifier ICs
Technology: FET
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99