OPA549T

Texas Instruments
595-OPA549T
OPA549T

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,275
Expected 25-01-2027
1,300
Expected 11-02-2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,209.12 ₹3,209.12
₹2,603.45 ₹26,034.50
₹2,450.63 ₹61,265.75
₹2,284.77 ₹2,28,477.00
₹2,204.64 ₹5,51,160.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 kHz
9 V/us
5 mV
500 nA
60 V
8 V
26 mA
8 A
95 dB
70 nV/sqrt Hz
TO-220-11
Through Hole
Shutdown
- 40 C
+ 85 C
OPA549
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 30 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 5.148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.