OPA564AIDWDR

Texas Instruments
595-OPA564AIDWDR
OPA564AIDWDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹689.53 ₹689.53
₹532.06 ₹5,320.60
₹491.99 ₹12,299.75
₹449.13 ₹44,913.00
₹436.08 ₹1,09,020.00
₹435.15 ₹2,17,575.00
₹395.08 ₹3,95,080.00
Full Reel (Order in multiples of 2000)
₹382.97 ₹7,65,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹813.46
Min:
1

Similar Product

Texas Instruments OPA564AIDWD
Texas Instruments
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 MHz
40 V/us
20 mV
100 pA
24 V
7 V
39 mA
1.5 A
80 dB
102.8 nV/sqrt Hz
HSOP-20
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA564
Reel
Cut Tape
MouseReel
Amplifier Type: Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 4 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 12 V
Minimum Dual Supply Voltage: +/- 3.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 601 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.