OPA627BU

Texas Instruments
595-OPA627BU
OPA627BU

Mfr.:

Description:
Operational Amplifiers - Op Amps 55V/us high-speed 0. 8uV/ C max drift pr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,370.32 ₹50,55,480.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
45 MHz
150 V/us
25 uV
200 fA
36 V
9 V
7 mA
103 dB
4.8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 25 C
+ 85 C
OPA627
Tube
Amplifier Type: Precision
Brand: Texas Instruments
In - Input Noise Current Density: 2.5 fA
Ios - Input Offset Current: 200 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.00003 %
Vcm - Common Mode Voltage: - 11 V to 11.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.