OPA637AU

Texas Instruments
595-OPA637AU
OPA637AU

Mfr.:

Description:
High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp A 595-OP A 595-OPA828ID

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,010.47 ₹4,010.47
₹3,350.75 ₹33,507.50
₹3,193.28 ₹79,832.00
₹3,181.17 ₹2,38,587.75
₹3,057.24 ₹9,17,172.00
1,050 Quote

Similar Product

Texas Instruments OPA828ID
Texas Instruments
Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA637
1 Channel
80 MHz
135 V/us
116 dB
110 dB
45 mA
10 pA
280 uV
36 V
9 V
7 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.