OPA810IDBVT

Texas Instruments
595-OPA810IDBVT
OPA810IDBVT

Mfr.:

Description:
High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹372.72 ₹372.72
₹281.40 ₹2,814.00
₹259.04 ₹6,476.00
₹233.88 ₹23,388.00
Full Reel (Order in multiples of 250)
₹220.84 ₹55,210.00
₹209.66 ₹1,04,830.00
₹204.06 ₹2,04,060.00
₹201.27 ₹5,03,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹315.88
Min:
1

Similar Product

Texas Instruments OPA810IDBVR
Texas Instruments
High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA810
1 Channel
70 MHz
200 V/us
100 dB
75 mA
20 pA
500 uV
27 V
4.75 V
3.7 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.3 nV/sqrt Hz
Moisture Sensitive: Yes
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA810/OPA810-Q1 Single-Channel Op Amps

Texas Instruments OPA810/OPA810-Q1 Single-Channel Operational Amplifiers offer a field-effect transistor (FET) input, voltage-feedback, and bias current in the picoampere (pA) range. The OPA810/OPA810-Q1 Op Amp is unity-gain stable with a small signal and a unity-gain bandwidth of 140MHz and provides excellent DC precision and dynamic AC performance at a low quiescent current (IQ) of 3.7mA per channel.